Hirose JR21WP-16SC(71) technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21WP-16SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.