24-position male pin circular connector for cable mounting. Features silver-plated copper alloy contacts with a 5A current rating and 250V AC / 350V DC voltage rating. Straight orientation, free-hanging mount, and solder termination. Constructed with an aluminum shell (size 25) and nickel finish, operating between -25°C and 85°C. UL94 V-0 flammability rating and RoHS compliant.
Hirose JR25JK-24P technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25JK-24P to view detailed technical specifications.
No datasheet is available for this part.