
This 16-position circular connector features male solder termination for cable mounting, offering a straight, unshielded design. Constructed with a copper alloy contact material and silver plating, it boasts a 10A current rating and a 250V AC / 350V DC voltage rating. The aluminum shell, finished in nickel, provides a silver contact mating finish and a UL94 V-0 flammability rating. Operating within a temperature range of -25°C to 85°C, this RoHS compliant component is lead-free and measures 56.5mm in length.
Hirose JR25PK-16P(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Shell Size | 25 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25PK-16P(71) to view detailed technical specifications.
No datasheet is available for this part.