Hirose JR25PK-4P(71) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JR |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25PK-4P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.