Hirose JR25PK-8P(71) technical specifications.
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25PK-8P(71) to view detailed technical specifications.
No datasheet is available for this part.