Hirose JR25RC(71) technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Aluminium |
| Package Quantity | 1 |
| Series | JR |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25RC(71) to view detailed technical specifications.
No datasheet is available for this part.