Hirose JR25RK-4P(71) technical specifications.
| Contact Plating | Silver |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25RK-4P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.