Hirose JR25RK-4S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 30A |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JR |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25RK-4S to view detailed technical specifications.
No datasheet is available for this part.