Hirose JR25RK-5S technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25RK-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.