Hirose JR25WCC-8(72) technical specifications.
| Color | Black |
| Length | 18mm |
| Material | Brass, Aluminium |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Zinc |
| Shell Size | 25 |
| Termination | Screw |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WCC-8(72) to view detailed technical specifications.
No datasheet is available for this part.