High-performance, waterproof circular connector featuring 16 positions and 16 contacts. This female connector offers a 10A current rating and 500V voltage rating, with a silver contact finish for optimal conductivity. Constructed with a durable aluminum shell and UL94 V-0 rated plastic insulation, it operates reliably between -25°C and 85°C. Designed for solder termination and free-hanging mounting, it boasts IP67, waterproof, and dust-tight ratings.
Hirose JR25WP-16S(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WP-16S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.