High-performance, waterproof circular connector, male, 24 positions, 24 contacts, straight orientation, solder termination. Features a copper alloy contact material with silver plating, a 5A current rating, and a 500V voltage rating. Constructed with an aluminum shell, black plastic insulation, and chromium plating, this connector offers IP67, waterproof, and dust-tight ratings. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability.
Hirose JR25WP-24P(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WP-24P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.