
High-performance, waterproof circular connector featuring 24 female contacts with silver-plated copper alloy construction. This straight, cable-mount connector offers a 5A current rating and 500V voltage rating, with IP67, waterproof, and dust-tight certifications. The black, aluminum shell measures 25mm in size and houses 24 positions. Operating within a -25°C to 85°C temperature range, this lead-free, RoHS-compliant component utilizes solder termination.
Hirose JR25WP-24S(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WP-24S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.