Hirose JR25WP-3S(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WP-3S(71) to view detailed technical specifications.
No datasheet is available for this part.