High-performance, 16-position male circular connector with solder termination. Features silver-plated copper contacts and a black, metal shell with chromium plating. Rated IP67 for waterproof and dust-tight applications, operating between -25°C and 85°C. Designed for panel mounting with flanges, offering a 10A current rating and 500V voltage rating. RoHS and REACH SVHC compliant.
Hirose JR25WR-16P(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Metal |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WR-16P(71) to view detailed technical specifications.
No datasheet is available for this part.