High-performance, waterproof circular connector featuring 24 male positions with silver-plated copper contacts. This panel-mount receptacle offers a 5A current rating and 500V voltage rating, suitable for operation between -25°C and 85°C. Constructed with a metal shell and plastic insulation, it boasts IP67, waterproof, and dust-tight ratings. Termination is via solder, and the shell size is 25.
Hirose JR25WR-24P(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Metal |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WR-24P(71) to view detailed technical specifications.
No datasheet is available for this part.