24-position, straight female receptacle with silver-plated copper contacts, rated for 5A and 500V. Features a black, metal shell (size 25) with chromium plating, designed for panel mounting with flanges. This waterproof and dust-tight (IP67) circular connector utilizes plastic insulation and is suitable for operating temperatures from -25°C to 85°C. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Hirose JR25WR-24S(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Metal |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WR-24S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.