4-position male circular connector with straight orientation, featuring silver-plated copper alloy contacts and a 30A current rating. This panel-mount receptacle offers a 500V voltage rating and operates within a -25°C to 85°C temperature range. Constructed with a metal shell and chromium plating, it provides IP67 waterproof and dust-tight protection. Termination is via solder, and the component is RoHS compliant.
Hirose JR25WR-4P(71) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 35mm |
| Length | 28mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Metal |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WR-4P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.