Hirose JRC-SC2-121 technical specifications.
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC-SC2-121 to view detailed technical specifications.
No datasheet is available for this part.