Hirose JRC13RC technical specifications.
| Package/Case | Aluminum |
| Height | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC13RC to view detailed technical specifications.
No datasheet is available for this part.