Hirose JRC16BJ-14S(71) technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC16BJ-14S(71) to view detailed technical specifications.
No datasheet is available for this part.