Hirose JRC16BP-14S(71) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Material | Metal |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC16BP-14S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.