Hirose JRC16BP-7P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JRC16BP-7P to view detailed technical specifications.
No datasheet is available for this part.