Hirose JRC16RC technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Package Quantity | 1 |
| Series | JR |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC16RC to view detailed technical specifications.
No datasheet is available for this part.