
26-position straight circular connector with male pin contacts. Features aluminium body and shell with nickel plating, silver contact finish, and brass/copper alloy contact material. Rated for 5A current and 250V AC/350V DC voltage. Offers IP67 sealing, panel/flange mounting, and solder termination. Operates between -25°C and 85°C, with UL94 V-0 flammability rating.
Hirose JRC21BR-26P(71) technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC21BR-26P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.