
26-position straight receptacle circular connector with female solder termination. Features a 250V voltage rating, 5A current rating, and IP67 environmental sealing. Constructed with an aluminum shell, copper alloy contacts with silver plating, and a plastic insulator. Designed for panel mounting with a body diameter of 11mm and supports wire/cable diameters up to 11.2mm. Operates within a temperature range of -25°C to 85°C.
Hirose JRC21BRA-26S technical specifications.
| Body Diameter | 11mm |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Material | Metal |
| Shell Size | 21 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC21BRA-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.