Hirose JRC21RC(71) technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Size | 21 |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC21RC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
