Hirose JRC25WRC(71) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Aluminium |
| Package Quantity | 20 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Size | 25 |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC25WRC(71) to view detailed technical specifications.
No datasheet is available for this part.