Hirose JRC25WRG-4P(74) technical specifications.
| Contact Plating | Silver |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC25WRG-4P(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.