Hirose KMC-9BRD-4S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Series | KMC |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose KMC-9BRD-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.