
Shielded, straight, female circular connector with 3 positions and 3 contacts. Features a zinc alloy body and shell with nickel plating, and gold-plated copper alloy contacts. Rated for 5A current and 125V AC / 175V DC, with a mating cycle of 1000. IP67, waterproof, and dust-tight, this connector is designed for cable mounting and free hanging applications, supporting wire gauges up to 20AWG and diameters up to 5mm. Operating temperature range is -25°C to 85°C.
Hirose LF07WBJ-3S technical specifications.
| Body Material | ZINC ALLOY |
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 175V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF07WBJ-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.