6-position, straight, male circular connector for cable mounting. Features a zinc alloy shell with nickel plating and gold-plated copper/bronze contacts. Rated for 2A current and 30V AC / 42V DC, with 1000 mating cycles and an operating temperature range of -25°C to 85°C. Offers IP68, IP67, waterproof, and dust-tight ratings. Designed for 5mm wire/cable diameter and 26AWG wire gauge, with solder termination.
Hirose LF07WBP-6P technical specifications.
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Metal |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF07WBP-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.