Hirose LF10BJ-T01 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF10 |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10BJ-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.