
Four-position, straight, female circular connector for cable mounting. Features a zinc alloy shell with nickel plating, offering IP67, waterproof, and dust-tight ratings. Contacts are copper alloy with gold plating, rated for 10A and 125V AC/DC, with a mating cycle of 1000. Operates between -25°C and 85°C, with a UL94 V-0 flammability rating.
Hirose LF10WBJ-4S technical specifications.
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 13.8mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 42.4mm |
| Wire/Cable Diameter | 7.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBJ-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.