4-position straight circular connector for cable mounting. Features a zinc alloy body with nickel shell plating and gold-plated copper alloy contacts. Rated for 10A and 125V, with an operating temperature range of -25°C to 85°C. Offers IP68, IP67, and waterproof ratings, with a solder termination type. Designed for 1000 mating cycles and accommodates 16AWG wire with a 7.3mm cable diameter.
Hirose LF10WBP-4P technical specifications.
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 41.8mm |
| Mating Cycles | 1000 |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | LF |
| Shell Plating | Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 7.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose LF10WBP-4P to view detailed technical specifications.
No datasheet is available for this part.