
4-position, straight, female circular connector with gold-plated copper/bronze contacts, rated for 10A and 125V. Features a zinc alloy body, plastic insulation, and nickel plating, offering IP68, IP67, waterproof, and dust-tight ratings. Designed for cable mounting with a 7.3mm wire/cable diameter and 16AWG gauge, this shielded connector supports 1000 mating cycles and operates between -25°C and 85°C.
Hirose LF10WBP-4S technical specifications.
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Metal |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 7.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBP-4S to view detailed technical specifications.
No datasheet is available for this part.