Hirose LF10WBP-4S(03) technical specifications.
| Color | Black, Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBP-4S(03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.