Hirose LF10WBPD-4S technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LF |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose LF10WBPD-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
