This straight, male receptacle circular connector features 4 positions and 4 contacts made from copper alloy with gold plating for superior conductivity. Rated for 10A and 125V AC/DC, it offers a robust zinc alloy shell with nickel plating and a silver finish, ensuring durability and a mating cycle of 1000. Designed for panel, bulkhead, or rear side nut mounting, this IP67 rated connector is waterproof and dust-tight, with a solder termination suitable for wire/cable diameters up to 7.3mm (16AWG). Operating within a temperature range of -25°C to 85°C, it is RoHS compliant and constructed with UL94 V-0 rated plastic insulation.
Hirose LF10WBR-4P technical specifications.
| Body Material | ZINC ALLOY |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Metal |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 7.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBR-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.