Hirose LF10WBR-4P(03) technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBR-4P(03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
