Hirose LF10WBR-C(03) technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | ZINC ALLOY |
| RoHS Compliant | Yes |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBR-C(03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
