
This 4-position circular connector features male pin contacts with gold plating for superior conductivity. Constructed with a zinc alloy shell and polyphenylene body, it offers a robust panel mount solution with a straight orientation. Rated for 10A and 125V AC, this IP67 waterproof and dust-tight receptacle operates within a -25°C to 85°C temperature range. Termination is via solder, and the component is RoHS compliant.
Hirose LF10WBRB-4P technical specifications.
| Body Material | Polyphenylene |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBRB-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.