11-position straight male circular connector with solder cup termination. Features gold-plated copper alloy contacts, a zinc alloy shell with nickel plating, and a silver color. Rated for 2A current and 125V AC / 42V DC, with IP67, waterproof, and dust-tight ratings. Designed for panel, bulkhead, rear side nut, and cable mounting, operating between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |