Hirose LF13WBR-C technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Size | 13 |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF13WBR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.