Hirose LX40-16BS(4.5) technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LX |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LX40-16BS(4.5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.