20-position, 1-port RJ11 modular connector with straight, cable mount orientation. Features male pin contacts made of gold-plated copper alloy, rated for 50V AC and 500mA. Operates within a temperature range of -40°C to 70°C. Solder termination and discrete wire/cable type.
Hirose LX40-20P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 27.6mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LX |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose LX40-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.