Hirose MCN51-30S3-PFA technical specifications.
| Gender | RCP |
| Number of Contacts | 30 |
| Cage Code | S5403 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MCN51-30S3-PFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.