Hirose MD40-19S technical specifications.
| Type | HDMI |
| Gender | PL |
| Number of Contacts | 19 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MD40-19S to view detailed technical specifications.
No datasheet is available for this part.