Hirose MDF6-16DS-3.5C technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MDF6-16DS-3.5C to view detailed technical specifications.
No datasheet is available for this part.