Hirose MDF6-4DP-3.5DS(05) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 7A |
| Max Voltage Rating | 300VAC |
| Height | 13.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MDF6-4DP-3.5DS(05) to view detailed technical specifications.
No datasheet is available for this part.